Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
5+ | €4.620 |
10+ | €4.210 |
20+ | €4.130 |
50+ | €4.040 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593JTBU
Order Code1876933
Product Range1593
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric66mm
External Depth - Metric66mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.6"
External Depth - Imperial2.6"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1593JTBU is a Translucent Handheld Blue Enclosure made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Electronic instrument enclosures, ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand.
- Recessed top for membrane display or pad
- Units with battery door use our long life three snap door
- Lap joint construction provides protection against dust accumulation and splashing water
- Unit is secured with self-tapping black screws
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
28mm
External Depth - Metric
66mm
Body Colour
Blue
External Height - Imperial
1.1"
External Depth - Imperial
2.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046