Print Page
170 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
5+ | €3.370 |
10+ | €2.990 |
20+ | €2.930 |
50+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593JBK
Order Code3536312
Product Range1593
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27.5mm
External Width - Metric66.25mm
External Depth - Metric66.25mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.08"
External Width - Imperial2.61"
External Depth - Imperial2.61"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1593 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) hand held instrument enclosures suitable for mounting PCB.
- Designed to house PCB boards or for equipment interfacing
- Units with battery door have long life
- Moulded in black colour ABS material
- Unit is secured with self tapping screw
- Lap joint construction provides protection against dust and water
- Ergonomically designed for a comfortable fit into the user’s hand
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27.5mm
External Depth - Metric
66.25mm
Body Colour
Black
External Height - Imperial
1.08"
External Depth - Imperial
2.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66.25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.61"
Product Range
1593
Technical Docs (3)
Alternatives for 1593JBK
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042