Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
5+ | €6.680 |
10+ | €6.350 |
20+ | €6.040 |
50+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXGSBK
Order Code1877169
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric95.91mm
External Depth - Metric122.46mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3.78"
External Depth - Imperial4.82"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1591XXGSBK is a black ABS Multipurpose Enclosure, ideally suited for mounting printed circuit boards horizontally.
- Economical Version
- Internal Sides of Enclosure are Smooth for Easy Connector Installation
- Strong, Tongue and Groove Lid to box construction provides protection against dust, splashing water
- IP54 Protection Rating
- Lid and Box Both Contain, Moulded in PC Board Standoffs
- Moulded from Easy to Machine, Economical Black Plastic, with a Satin Texture
- Flame-retardant ABS Plastic
- Lid Secured with Black Self-tapping #4 x 0.5" Philips Screws
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
38mm
External Depth - Metric
122.46mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
4.82"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95.91mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121506