Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591FCGY
Order Code2763600
Product Range1591
Technical Datasheet
Enclosure MaterialABS
External Height - Metric145mm
External Width - Metric62mm
For Use WithHammond 1591 Series Enclosures
External Height - Imperial5.71"
External Width - Imperial2.44"
Product Range1591
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
62mm
External Height - Imperial
5.71"
Product Range
1591
External Height - Metric
145mm
For Use With
Hammond 1591 Series Enclosures
External Width - Imperial
2.44"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025