Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554WGY
Order Code3050731
Product Range1554 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.960 |
5+ | €25.610 |
10+ | €24.790 |
20+ | €24.290 |
Price for:Each
Minimum: 1
Multiple: 1
€26.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554WGY
Order Code3050731
Product Range1554 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
Body ColourLight Grey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.1"
External Depth - Imperial7.1"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1554WGY is a 1554 series RAL7035 grey ABS plastic watertight enclosure. It is Ideally suited for mounting printed circuit boards or DIN rail mounted components. The ABS version is moulded from general-purpose material which carries a flammability rating of UL94-HB. Its gasketed lid with two piece “tongue and groove” construction that provides protection against access of oil, dust and water. Its replaceable gasket is one piece made from high temperature, U.L. listed silicone.
- IP66 IP rating, water-tight type
- Wall-mounting hole is located outside of the gasket channel
- Suitable for indoor use
- Size (L x W x H) is 180.34mm x 180.34mm x 59.94mm
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
180mm
Body Colour
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
1554 Series
Technical Docs (2)
Alternatives for 1554WGY
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495