Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.140 |
5+ | €55.860 |
10+ | €53.570 |
Price for:Each
Minimum: 1
Multiple: 1
€58.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB6
Order Code2904352
Product Range1554 PB
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric240mm
IP RatingIP66
NEMA RatingNEMA 4, 4X
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial9.45"
Product Range1554 PB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
90mm
External Depth - Metric
240mm
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
1554 PB
No. of Switch Holes
6Holes
Cover / Base Colour
Grey
External Width - Metric
160mm
IP Rating
IP66
External Height - Imperial
3.54"
External Depth - Imperial
9.45"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1554MPB6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59