Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1553WTS100
Order Code4305626
Product RangeSMALL-CASE-HDW Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
5+ | €10.490 |
10+ | €10.190 |
20+ | €9.610 |
50+ | €9.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WTS100
Order Code4305626
Product RangeSMALL-CASE-HDW Series
Technical Datasheet
Accessory TypeScrew
Thread Size - Metric-
Thread Size - Imperial#2
For Use WithHammond 1551MINI, 1551SNAP, 1551USB, 1551W, 1552, 1553W Enclosures
Product RangeSMALL-CASE-HDW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
#2
Product Range
SMALL-CASE-HDW Series
Thread Size - Metric
-
For Use With
Hammond 1551MINI, 1551SNAP, 1551USB, 1551W, 1552, 1553W Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05