Print Page
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.550 |
| 5+ | €8.280 |
| 10+ | €8.000 |
| 20+ | €7.430 |
| 50+ | €6.850 |
Price for:Each
Minimum: 1
Multiple: 1
€8.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553ABK
Order Code1829823
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric61mm
External Depth - Metric17mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial2.4"
External Depth - Imperial0.67"
Product Range1553
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1553ABK is a soft sided Handheld Enclosure made of ABS (acrylonitrile butadiene styrene) plastic. Ergonomically designed for hand-held comfort, Four additional colour combinations have also been added to the two larger sizes.
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Removable front panel and assembly hardware
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
100mm
External Depth - Metric
17mm
Body Colour
Black
External Height - Imperial
3.94"
External Depth - Imperial
0.67"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
1553
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033