Print Page
1 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €58.710 |
5+ | €55.460 |
10+ | €54.350 |
20+ | €53.240 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€58.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457UWP
Order Code3817525
Product Range1457
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminium
Body ColourBlack
For Use WithHammond 1457 Series 1457U Watertight Enclosures
External Height - Metric59.5mm
External Width - Metric182.25mm
External Height - Imperial2.343"
External Width - Imperial7.175"
Product Range1457
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
End Panel
Body Colour
Black
External Height - Metric
59.5mm
External Height - Imperial
2.343"
Product Range
1457
Panel Material
Aluminium
For Use With
Hammond 1457 Series 1457U Watertight Enclosures
External Width - Metric
182.25mm
External Width - Imperial
7.175"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11