Print Page
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €22.200 |
3+ | €21.760 |
Price for:Each
Minimum: 1
Multiple: 1
€22.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455TF
Order Code2912270
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric58mm
External Width - Metric165mm
For Use WithExtruded Aluminium Enclosures, 1455T Series
External Height - Imperial2.28"
External Width - Imperial6.5"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
165mm
External Height - Imperial
2.28"
Product Range
1455
External Height - Metric
58mm
For Use With
Extruded Aluminium Enclosures, 1455T Series
External Width - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102