Print Page
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.740 |
5+ | €37.510 |
10+ | €35.050 |
20+ | €34.350 |
Price for:Each
Minimum: 1
Multiple: 1
€43.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455Q2201BK
Order Code1511224
Product Range1455
Also Known AsGTIN UPC EAN: 623980582863
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric51.5mm
External Width - Metric125mm
External Depth - Metric220mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial4.92"
External Depth - Imperial8.66"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
Contents
2x Aluminium end panels, 2x black ABS bezels, Extruded aluminium body, 4x self-adhesive rubber feet, End panel screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.5mm
External Depth - Metric
220mm
Body Colour
Black
External Height - Imperial
2.03"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45