Print Page
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €34.590 |
3+ | €33.900 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€34.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NF
Order Code2763593
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric-
External Width - Metric-
For Use WithHammond 1455N Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455NF from Hammond is a 1455 series flanged end panels kits. Suitable for use with 1455N extruded aluminium enclosure. It is designed to convert 1455N extruded aluminium enclosure where shelf or wall mounting is required. Flanges are 0.064" (1.6mm) thick aluminium foot "L" brackets and attach to each end, replacing the aluminium end panels.
- Clear anodized finish
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
-
External Height - Imperial
-
Product Range
1455
External Height - Metric
-
For Use With
Hammond 1455N Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067