Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €17.000 |
3+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€17.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455LFBK
Order Code2912264
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric37.1mm
External Width - Metric103mm
For Use WithExtruded Aluminium Enclosures, 1455L Series
External Height - Imperial1.5"
External Width - Imperial4.06"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455LFBK is a Black Flange designed to convert enclosures where shelf or wall mounting is required. The 0.064-inch (1.6mm) thick aluminium foot L bracket is attached to each end of the enclosure replacing the aluminium end panels. It is suitable for 1455L series enclosures.
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
103mm
External Height - Imperial
1.5"
Product Range
1455
External Height - Metric
37.1mm
For Use With
Extruded Aluminium Enclosures, 1455L Series
External Width - Imperial
4.06"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049