Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455LF
Order Code4136836
Product Range1455 Series
Technical Datasheet
2 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €32.310 |
3+ | €31.660 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€32.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455LF
Order Code4136836
Product Range1455 Series
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric37.1mm
External Width - Metric103mm
For Use WithHammond 1455 Series Extruded Aluminium Enclosures
External Height - Imperial1.46"
External Width - Imperial4.05"
Product Range1455 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
103mm
External Height - Imperial
1.46"
Product Range
1455 Series
External Height - Metric
37.1mm
For Use With
Hammond 1455 Series Extruded Aluminium Enclosures
External Width - Imperial
4.05"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049