Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
3+ | €15.550 |
Price for:Each
Minimum: 1
Multiple: 1
€15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KF
Order Code2912262
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric51.2mm
External Width - Metric78.01mm
For Use WithHammond 1455 Series Extruded Aluminium Box Enclosures
External Height - Imperial2.016"
External Width - Imperial3.07"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455KF from Hammond is a 1455 series flanged end panel. Suitable for use with 1455K extruded aluminium enclosure. It is designed to convert 1455N extruded aluminium enclosure where shelf or wall mounting is required. Flanges are 0.064" (1.6mm) thick aluminium foot "L" brackets and attach to each end, replacing the aluminium end panels.
- Clear anodized finish
- Dimension is 2.016" x 3.07" (51.2mm x 78.01mm)(H x W)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
78.01mm
External Height - Imperial
2.016"
Product Range
1455
External Height - Metric
51.2mm
For Use With
Hammond 1455 Series Extruded Aluminium Box Enclosures
External Width - Imperial
3.07"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05