Print Page
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.450 |
5+ | €30.930 |
10+ | €30.410 |
20+ | €29.800 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€31.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1421T7 is a 0.75 x 0.5-inch black Round Feet, made of rubber, screw-on mounting.
Applications
Industrial
Contents
Self tapping hardware for each foot.
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
12.7mm
Base Width
-
Bumper / Feet Color
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154