Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
5+ | €8.990 |
10+ | €8.620 |
20+ | €8.210 |
50+ | €7.790 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T5CL
Order Code1876520
Product Range1421
Also Known AsGTIN UPC EAN: 0623980566313
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorTransparent
Bumper / Feet Material-
Product Range1421
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 1421T5CL is a 0.43 x 0.19-inch transparent/clear Flat-round Self-adhesive Feet, made of rubber
- These feet is suitable for press fit mounting
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
-
SVHC
No SVHC (21-Jan-2025)
Height
5mm
Base Width
-
Bumper / Feet Color
Transparent
Product Range
1421
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015