Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23.
Order Code2770647
Product RangeMLRR-3 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.747 |
Price for:Each
Minimum: 1000
Multiple: 1000
€747.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23.
Order Code2770647
Product RangeMLRR-3 Series
Technical Datasheet
Product RangeMLRR-3 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200VDC
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max23AT
Technical Specifications
Product Range
MLRR-3 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
17AT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability