Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Order Code1839038
Product Range59140 Series
Technical Datasheet
2,546 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
10+ | €2.750 |
25+ | €2.540 |
50+ | €2.410 |
100+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Order Code1839038
Product Range59140 Series
Technical Datasheet
Sensing Distance Max5.8mm
Sensor MountingFlange
No. of Pins2Pins
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Sensor HousingFlange Mount
Product Overview
The 59140-1-T-02-F is a 2-wire Hall Effect Sensor. Magnetically operated position sensor. Compact size requires only 3.2cm² board space. Customer defined sensitivity. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for flange mount.
- Normally open contact
- Tinned leads
- -40 to 105°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
5.8mm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
59140 Series
Sensor Mounting
Flange
Supply Current
-
Operating Temperature Max
105°C
Sensor Housing
Flange Mount
Technical Docs (2)
Alternatives for 59140-1-T-02-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005