Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.690 |
5+ | €75.360 |
10+ | €70.970 |
50+ | €67.910 |
Price for:Each
Minimum: 1
Multiple: 1
€80.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS3932
Order Code4258109
Technical Datasheet
No. of Pins4Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±-
Dark Current0.2nA
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
S3932 is a one dimensional position sensitive detector (PSD). It is designed for precision distance measurement such as displacement meters. S3932 has an active area of 1 × 12mm, and is mounted on a compact ceramic package with a transparent resin window. It is used applications such as displacement sensing, distance measurement, proximity switching.
- Superior position detection ability, high reliability
- 320nm to 1100nm spectral response range
- 960nm typical peak sensitive wavelength
- 0.55A/W typical photosensitivity
- 50Kohm typical interelectrode resistance
- 100μA typical saturation photocurrent
- Operating temperature range from -10°C to 60°C
- Easy to use 4-pin small ceramic package
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
0.2nA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033