Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoS2386-8K
Order Code4246721
Product RangeS2386 Series
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.170 |
5+ | €30.980 |
10+ | €29.180 |
50+ | €27.920 |
100+ | €25.560 |
Price for:Each
Minimum: 1
Multiple: 1
€33.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS2386-8K
Order Code4246721
Product RangeS2386 Series
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-8
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current50pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS2386 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
50pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-8
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
S2386 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002144