Print Page
2 In Stock
25 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.830 |
5+ | €102.570 |
10+ | €96.600 |
50+ | €92.440 |
Price for:Each
Minimum: 1
Multiple: 1
€109.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoG12183-003K
Order Code3134748
Product RangeG12183
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity2300nm
Angle of Half Sensitivity ±-
Dark Current0.4µA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeG12183
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
2300nm
Dark Current
0.4µA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
G12183
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299