Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No11DN-01000-A-2SX
Order Code414438
Product Range11DN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-01000-A-2SX
Order Code414438
Product Range11DN
Technical Datasheet
Thermal Resistance1.78°C/W
Packages Cooled-
External Width - Metric98.4mm
External Height - Metric53.2mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.87"
External Height - Imperial2.09"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range11DN
SVHCNo SVHC (23-Jan-2024)
Alternatives for 11DN-01000-A-2SX
1 Product Found
Product Overview
The 11DN-01000-A-2SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.78°C/W
External Width - Metric
98.4mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
2.09"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
53.2mm
External Diameter - Metric
-
External Width - Imperial
3.87"
External Length - Imperial
3.94"
Product Range
11DN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17797