Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No11DN-00500-A-1SX
Order Code414359
Product Range11DN
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.960 |
5+ | €12.870 |
10+ | €12.090 |
20+ | €9.970 |
50+ | €9.280 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-00500-A-1SX
Order Code414359
Product Range11DN
Technical Datasheet
Thermal Resistance2.75°C/W
Packages Cooled-
External Width - Metric98.4mm
External Height - Metric53.2mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.87"
External Height - Imperial2.09"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range11DN
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 11DN-00500-A-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
2.75°C/W
External Width - Metric
98.4mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
2.09"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
53.2mm
External Diameter - Metric
-
External Width - Imperial
3.87"
External Length - Imperial
1.97"
Product Range
11DN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08