You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW INSTEK MDO-2204EG
MSO / MDO Oscilloscope, MDO-2000E, 4 Channel, 200 MHz, 1 GSPS, 10 Mpts, 1.75 ns
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- MDO-2204EG
- Order Code:
- 2930371
- Product Range
- MDO-2000E
- Technical Datasheet:
- MDO-2204EG Datasheet
Product Range Selector (MDO-2000E)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MDO-2000E
- :
- WVGA TFT Colour
- :
- Digital storage oscilloscope, Quick start guide, User manual CD, Power cord.
- :
- 3 Years
Technical Documents (1)
Product Overview
- Rise time is 1.75ns, bandwidth limit is 20M/100MHz, real time sampling rate is 1Gsps
- 8bit, 1mV to 10V/div resolution, waveform update rate up to 120,000wfms/s
- 29000 segmented memories, data log function is able to track signal changes up to 1000hours
- Maximum 1M FFT provides higher frequency domain resolution measurements
- Offset position from 1mV/div to 20mV/div is ±0.5V, network storage function, mask test function
- Waveform signal process +, -, ×, ÷, FFT, user defined expression
- 8" TFT LCD WVGA colour display
- USB port, Ethernet(LAN) port, go-no go BNC, kensington style lock interface
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, temperature range from 0°C to 50°C
- Dimension is 384mm X 208mm X 127.3mm
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Quick start guide, User manual CD, Power cord.
Footnotes
Available to manufacturer lead time 24 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1,792.00 €2,132.48 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.