Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,022.000 |
Product Information
Product Overview
GSM-20H10 is a precision source meter with GPIB interface that provides highly stable DC power and instrument grade 6½-digit multimeter measurements. GSM-20H10 provides four-quadrant operation of ±210V/±1.05A/22W. The first and third quadrants operate as power supplies to supply power to the load. The second and fourth quadrants function as loads to consume power internally. Voltage value, current value and resistance value can be measured while operating the power supply or load function with an accuracy of 0.012% and a resolution of 1µV/10pA/10µΩ.
- Built-in 4 sequence output modes (stair, Log, SRC-MEM, custom), up to 2500 points
- OVP /OTP protection function
- Variable sampling speed
- SDM (source delay measure) cycle
- 2-, 4-, and 6-wire remote V-source and measure sensing
- Variable display digits
- Built-in limit function, built-in 5 calculation functions
- 4.3" TFT LCD, digital number keyboard
- Built-in RTC clock
- Interface: RS-232, USBTMC, LAN, GPIB
Contents
Precision source meter, CD user manual x 1, Quick start manual x 1, Test lead GTL-207A x 1, Alligator clip x 2.
Technical Specifications
1Channels
Current/Voltage/Resistance Measure, Current/Voltage Source
± 200mV to ± 200V
2ohm to 200Mohm
No SVHC (10-Jun-2022)
-
22W
± 1µA to ± 1A
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate