Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €491.470 |
Product Information
Alternatives for GDM-8351.
1 Product Found
Product Overview
The GDM-8351 from GW Instek is a brand new 5 1/2 digit dual measurement multimeter. It features VFD dual-display, maximum 120000 counts, 0.012% basic DC voltage accuracy and USB/RS232C connectors to provide users with measurement precision, lucid data observation and the convenient connection with the personal computer. In addition to the fundamental measurement items such as AC/DC voltage, AC/DC current, AC+DC voltage/current, 2W/4W resistance, frequency, temperature measurement, continuity beeper and diode test it also equips with the capacitance measurement function. It provides many auxiliary functions, including maximum/minimum values, dB, dBm, compare, reading hold, algorithms (MX+B, 1/X, %) etc. To meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
- Dual measurement/dual display
- Basic precision of DC voltage of 0.012%
- Selectable measurement speeds, the maximum of 320 readings/s
- True RMS (AC, AC+DC) measurements & auto/manual selection
- Digital I/O provides dual mode (standard compare and user definition modes)
- Standard RS-232C and USB device interface (support USBCDC and USBTMC modes)
- Power source of AC 100V/120V/220V /240V ±10%, 50Hz/60Hz
- 15VA maximum power consumption
- Frequency range of 10Hz to 1MHz (voltage), 20Hz to 10KHz (current)
- Dimensions of 265mm x 107mm x 302mm (W x H x D), weight approximate is 2.9Kg
Applications
Test & Measurement
Contents
GDM-8351 multimeter, Safety instruction sheet, Power cord, Test lead GTL-207, CD (including complete user manual, driver and software).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
10A
100Mohm
10A
3 Years
-
RS232, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate