Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoASR-2100R (USB+LAN)
Order Code3442356
Product RangeASR-2000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,019.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,019.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoASR-2100R (USB+LAN)
Order Code3442356
Product RangeASR-2000 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max350Vrms
Output Current Min-
Output Current Max10A
Power Rating1kVA
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product RangeASR-2000 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 1000VA programmable AC/DC power source for 3U 1/2 rack mount
- Output rating: AC 0 – 350Vrms, DC 0 - ± 500V and output frequency up to 999.9Hz
- Measurement items: Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
- Voltage and current harmonic analysis(THDv, THDi)
- Remote sensing capability
- OVP, OCP, OPP, OTP, AC Fail Detection and Fan Fail Alarm
- Support arbitrary waveform function
- Sequence and simulation function(up to 10 sets)
- USB, LAN interface
- Built-in external control I/O and external signal input, output relay control, web server
Contents
Programmable AC/DC power source, CD ROM(user manual, programming manual), Safety guide, Power cord, Mains terminal cover set, Remote sense terminal cover set, GTL-123 test lead, GTL-246 USB cable.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
1kVA
Supply Voltage Max
264VAC
Product Range
ASR-2000 Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
350Vrms
Output Current Max
10A
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.3