Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €418.600 |
Product Information
Product Overview
03ALCR11000S is a LCR-1100 hand-held LCR meter. The LCR-1100 provides a test frequency up to 100KHz. The series provides selectable test voltages (0.3/0.7/1.0Vrms) and equivalent circuits (series/parallel) to automatically measure capacitance, inductance, resistance, reactance, impedance, quality factor, loss factor, phase and DC resistance. The LCR-1000 series, with 50,000 display counts for both main and auxiliary parameters and a basic accuracy of 0.2%, supports 2-wire or 5-wire measurement. Furthermore, the series also provides the comparison function and data retention function to meet various test and measurement requirements for different types of components. The entire series is equipped with USB-HID and USB-VCOM interfaces. A simple and practical free PC software is provided and remote control commands (compatible with SCPI) are available for users to write their own personal software to meet the needs of data acquisition.
- 100 ohm output impedance
- Eight selectable test frequencies
- 2.8” TFT touch LCD display
- 15 kinds measurement combinations available
- Test level selectable : AC 0.3V/0.7V/1Vrms and DC +/- 1V
- Selectable measurement speed : fast 10 times/s, slow 2.5 times/s
- Auto LCZ mode for automatic component type identification and measurement
- Features data hold and auto power off
Contents
100KHz hand-held LCR meter, User manual, Safety instruction sheet, Rechargeable lithium battery (LCR-305), Kelvin clip (LCR-101), Short circuit bar (LCR-100), USB cable type A-C (LCR-205), Carry bag (LCR-503), Tweezers test fixture (LCR-108).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Hand Held
1kH
10Mohm
No SVHC (10-Jun-2022)
100kHz
50000µF
LCR-1000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate