Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €593.810 |
Price for:Each
Minimum: 1
Multiple: 1
€593.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part No01DM905200GS
Order Code4680977
Technical Datasheet
No. of Digits5.5
DMM ConnectivityDigital I/O, RS232C, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
01DM905200GS is a GDM-9052 5 ½ digit dual measurement multimeter. The 12 different measurement functions include AC/DC voltage, AC/DC current, 2-wire/4-wire resistance, frequency, period, diode, continuity, capacitance and temperature.
- 5 1/2 digit display: 239,999 counts maximum
- 4.3" TFT graphic LCD display
- DCV basic accuracy of 0.012%
- A. I. measurement offers automatic identification and measurement
- True RMS (AC, AC+DC) measurements
- Dual measurement function to providing two selected measurement simultaneously
- Many math functions: max/min, REL/REL#, compare, hold, dB, dBm, MX+B, %, 1/X
- Digital I/O provides dual mode (standard compare and user definition modes)
- Standard interfaces : RS-232C and USB device (support USBCDC and USBTMC modes)
- Dimension is 268 mm x 107 mm x 302 mm
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
100Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
Digital I/O, RS232C, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5