Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337818-4
Order Code1056200
Technical Datasheet
80 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.130 |
5+ | €39.380 |
10+ | €36.260 |
25+ | €34.450 |
50+ | €32.520 |
100+ | €30.950 |
Price for:Each
Minimum: 1
Multiple: 1
€42.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337818-4
Order Code1056200
Technical Datasheet
Connector Type ASMB Plug, 90°, 50ohm
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type BSMB Plug, 90°, 50ohm
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBrown
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1337818-4 is a 50Ω RG316 RF Coaxial Cable Assembly with 90° SMA plug to 90° SMA plug connection. The connector has gold-plated body and centre contact.
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Plug, 90°, 50ohm
Connector Type B
SMB Plug, 90°, 50ohm
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
6.6ft
Jacket Colour
Brown
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1337818-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823