Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-1
Order Code1056187
Technical Datasheet
35 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.800 |
10+ | €20.500 |
25+ | €18.490 |
100+ | €17.370 |
250+ | €16.490 |
500+ | €15.920 |
Price for:Each
Minimum: 1
Multiple: 1
€24.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-1
Order Code1056187
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337815-1 is a 250mm RG174 RF/Coaxial Cable Assembly with SMB plug to SMB straight plug, gold-plated body and center contact, black jacket.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMB Plug, 50ohm
Coaxial Cable Type
RG174
Cable Length - Imperial
9.84"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134