Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-1
Order Code1056167
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.420 |
5+ | €28.230 |
10+ | €25.820 |
25+ | €24.070 |
50+ | €22.810 |
100+ | €21.730 |
Price for:Each
Minimum: 1
Multiple: 1
€30.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-1
Order Code1056167
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1337808-1 is a 50Ω RG316 RF Coaxial Cable Assembly SMA straight plug to SMA plug connection. The connector has stainless steel body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013