Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337548-0
Order Code1205956
Technical Datasheet
2,068 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
10+ | €4.930 |
100+ | €4.500 |
250+ | €4.230 |
500+ | €4.210 |
1000+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337548-0
Order Code1205956
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174A, RG188A, RG316, URM95
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337548-0 is a straight cable-mount bulkhead BNC Jack with gold-plated brass contacts, PTFE dielectric and nickel-plated brass body. The standard RF connector allows quicker connects and disconnects and compatible with Raychem-5026A1318, 5026A1331, 5026A1631, 5026C1309, 5026D1028, 5026D1424, CLFH-316, EPD 26995Q, RG174A, RG188A, RG316, URM95 cable and hex-crimp termination.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174A, RG188A, RG316, URM95
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 1-1337548-0
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01789