Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337524-0
Order Code1205966
Technical Datasheet
1,452 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
10+ | €4.740 |
100+ | €3.980 |
250+ | €3.900 |
500+ | €3.820 |
1000+ | €3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337524-0
Order Code1205966
Technical Datasheet
Accessory TypeDust Cap and Chain
For Use WithBNC Plug Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337524-0 is a Cap and Chain for use with the BNC RF connector. The body made up of straight brass with nickel-plated finish and white silicone rubber gasket.
Applications
RF Communications
Technical Specifications
Accessory Type
Dust Cap and Chain
Connector Body Material
Brass Body
SVHC
Lead (21-Jan-2025)
For Use With
BNC Plug Connectors
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014