Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337452-0
Order Code1205963
Technical Datasheet
1,189 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
10+ | €4.470 |
100+ | €3.790 |
250+ | €3.560 |
500+ | €3.390 |
1000+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337452-0
Order Code1205963
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337452-0 is a straight BNC Coaxial Bulkhead Jack with gold-plated brass contact. It features solder termination, nickel-plated body, ABS dielectric and 4GHz maximum frequency.
- Front panel mount
- Interface in accordance with MIL-STD-348A
- Frequency range DC - 4 GHz
- Impedance 50 ohms
- Insulation resistance 5000 Mohms min.
- Working voltage 500V
- Dielectric withstand voltage 1500V rms max.
- Operating temperature range -40°C to +50°C
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 1-1337452-0
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01