Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337445-0
Order Code1205964
Technical Datasheet
2,796 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
10+ | €4.440 |
100+ | €3.760 |
250+ | €3.430 |
500+ | €3.220 |
1000+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337445-0
Order Code1205964
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337445-0 is a straight PCB-mount BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body and through-hole termination.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Types
-
Contact Plating
Silver Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (4)
Alternatives for 1-1337445-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006