Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA14AS001
Order Code3775317
Product RangeGP14A Series
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight60g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeGP14A Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
External Diameter
26mm
External Height
50mm
Pack Quantity
2
Weight
60g
Battery NEDA Code
14A
Product Range
GP14A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137