Print Page
24 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €32.660 | 
| 5+ | €26.270 | 
| 10+ | €22.800 | 
Price for:Each
Minimum: 1
Multiple: 1
€32.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part No12ODT4
Order Code2811517
Product RangeMicon 175
Technical Datasheet
Product RangeMicon 175
Timer FunctionsOn-Delay
Time Min0.3s
Time Max30h
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Micon® 175 series electronic timer
 - 240VAC / 24VAC/DC supply voltage, ON delay timer, 1 C/O relay output
 - Compact 17.5mm wide, integrated dual voltage
 - 0.3s to 30h wide time range, 50/60Hz frequency
 - LED indications for power and relay status, low power consumption
 - 8VA max power consumption, IP20 for terminals, IP40 for enclosure degree of protection
 - 5A at 240VAC / 28VDC (resistive) output contact rating
 - Flame retardant UL94-V0 enclosure, base / DIN Rail mounting
 - Operating temperature range from -10°C to +55°C
 - Dimension (W x H x D) is 17.5 X 90 X 58.5mm
 
Technical Specifications
Product Range
Micon 175
Time Min
0.3s
No. of Timing Ranges
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
30h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08