Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €44.300 |
Price for:Each
Minimum: 25
Multiple: 25
€1,107.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRF40035
Order Code1862743
Product RangeMBRF4
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current200A
Forward Voltage Max650mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244AB
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current3kA
Diode MountingPanel
Product RangeMBRF4
SVHCLead (19-Jan-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
650mV
Diode Case Style
TO-244AB
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
Lead (19-Jan-2021)
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
MBRF4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079