Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €250.130 |
5+ | €202.800 |
10+ | €178.180 |
25+ | €142.780 |
50+ | €121.460 |
100+ | €108.920 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€250.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-203-20
Order Code1463093
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length15"
Bearing StyleBall
Carrying Capacity95lb
Product Range-
Product Range-
Technical Specifications
Slide Type
Telescoping
Extended Length
15"
Carrying Capacity
95lb
Product Range
-
Length
20"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37713