Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
65 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.770 |
5+ | €102.460 |
10+ | €100.410 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€111.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-124
Order Code2292871
Technical Datasheet
Slide TypeNon Pivot
Length24"
Extended Length25"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The C-300-S-124 is a cabinet mount Non-pivot Slide made of cold rolled steel. This C-300-S standard slide is coated with Poxylube™ dry film lubricant and are designed to lock-out in the extended position. Standard slide is ideal for commercial/military applications. It offers complete interchangeability and a minimum of defection when slides are in the extended position.
- Solid bearing slides are with a quick disconnect feature
Applications
Industrial, Commercial, Aerospace, Defence, Military
Technical Specifications
Slide Type
Non Pivot
Extended Length
25"
Carrying Capacity
85lb
SVHC
No SVHC (14-Jun-2023)
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-124
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.40404