Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €65.860 |
5+ | €57.170 |
10+ | €54.170 |
25+ | €52.110 |
50+ | €47.860 |
100+ | €39.870 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€65.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-810-2
Order Code1101353
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric92.2mm
External Width - Metric246mm
For Use WithCTHD, CTHS, CTHRD, CTHRS Solid Bearing Slides
External Height - Imperial3.63"
External Width - Imperial9.7"
Product Range-
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
246mm
External Height - Imperial
3.63"
Product Range
-
External Height - Metric
92.2mm
For Use With
CTHD, CTHS, CTHRD, CTHRS Solid Bearing Slides
External Width - Imperial
9.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236