Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No156268BSPP
Order Code4802910
Product RangeRotorFlow RFS Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €403.020 |
Price for:Each
Minimum: 1
Multiple: 1
€403.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No156268BSPP
Order Code4802910
Product RangeRotorFlow RFS Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min15l/min
Flow Rate Max75l/min
Operating Pressure Min-
Operating Pressure Max14bar
Supply Voltage Min-
Supply Voltage Max24VDC
Contact Rating1A
Switching Voltage AC Max110V
Switching Voltage DC Max24V
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeBSP Thread
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeRotorFlow RFS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
75l/min
Operating Pressure Max
14bar
Supply Voltage Max
24VDC
Switching Voltage AC Max
110V
Media Type
Liquid
Process Connection Type
BSP Thread
Housing Material
Brass
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
15l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
24V
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
RotorFlow RFS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6