Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €66.290 |
Price for:Each
Minimum: 1
Multiple: 1
€66.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No140620
Order Code3033934
Technical Datasheet
Level Switch TypeLevel Switch
Operating Pressure Max100psi
Media TypeOil, Water, Chemical
Process Connection Type1/2" NPT Male
Housing MaterialNylon (Polyamide)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121.1°C
Product Range-
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Housing Material
Nylon (Polyamide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
121.1°C
Operating Pressure Max
100psi
Process Connection Type
1/2" NPT Male
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432