Print Page
Image is for illustrative purposes only. Please refer to product description.
1,418 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.500 |
50+ | €0.409 |
100+ | €0.300 |
500+ | €0.257 |
Price for:Each
Minimum: 10
Multiple: 10
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEL MEC
Manufacturer Part NoGVD-1016-55
Order Code1422150
Technical Datasheet
External Depth5.8mm
Bore Diameter Nom4mm
External Diameter9.5mm
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GVD-1016-55 is a highly damped soft TPO Vibration and Shock Absorbing Damper features high loss coefficient and low resonance magnification. The one-piece UNC6-32 or M3 shoulder bolt is available for each size and will ensure optimum performance and easy assembly. It is suitable for use with HDD and PCB.
- 55 Shore hardness
- 6.4 to 7mm Mounting hole diameter
- 1.6mm Panel thickness
Applications
Industrial
Technical Specifications
External Depth
5.8mm
External Diameter
9.5mm
Product Range
-
Bore Diameter Nom
4mm
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022