Print Page
Image is for illustrative purposes only. Please refer to product description.
330 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.518 |
50+ | €0.424 |
100+ | €0.311 |
500+ | €0.266 |
Price for:Each
Minimum: 10
Multiple: 10
€5.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEL MEC
Manufacturer Part NoGVD-1010-40
Order Code1422144
Technical Datasheet
External Depth5.8mm
Bore Diameter Nom4mm
External Diameter9.5mm
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GVD-1010-40 is a 10mm Vibration and Shock Absorbing Damper, made of high damping thermoplastic elastomer. This damper features high loss coefficient and low resonance magnification. Ensures optimum performance and easy assembly. Suitable for mounting HDD's, CD/DVD drives, PCB's, fans etc.
- -20 to 70°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
External Depth
5.8mm
External Diameter
9.5mm
Product Range
-
Bore Diameter Nom
4mm
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022