Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.210 |
Price for:Each
Minimum: 1
Multiple: 1
€36.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No2171015
Order Code4341075
Technical Datasheet
Length255mm
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2171015 is an adjustable, single open ended spanner. The protected mechanism and additional striking face allow light blows to be applied without impairing the function of the wrench.
- According to ISO 6787, jaw set at 15°
- Swedish pattern, roller with left hand thread, with adjusting scale
- Grip recess ensures secure hold - even with greasy hands
- Chrome-vanadium steel material, with hanging hole
- 255mm total length, 70mm total length, 20mm total height
- 30mm clamping width, 0-30 graduation
- Additionally with plastic handle, suspension hole, setting scale
Technical Specifications
Length
255mm
Product Range
-
Jaw Opening Max
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5