Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
22 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.570 |
3+ | €147.560 |
Price for:Each
Minimum: 1
Multiple: 1
€150.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No015600
Order Code7090997
Also Known As015600
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m50cN-m to 400cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length127mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 015600 from Torqueleader is a standard female hex torque limiting screwdriver with bi-directional operation. Increases production efficiency by reducing operator fatigue due to the smooth reset action of the tool. Accurate process control is ensured by eliminating under and over tightening due to the proven Torque leader slipping technology.
- Compact lightweight construction
- Colour anodised aluminium handles
- Torque range from 0.015ft-lb to 1ft-lb (2cN-m to 135cN-m)
- Overall length of 127mm, weight of 280gm
- ISO 6789:2003 classification 2F
- Accuracy is ±6% of reading
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m to 400cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32