Print Page
5,027 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.680 |
37+ | €0.634 |
112+ | €0.584 |
300+ | €0.550 |
750+ | €0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8051-6-0-14-01-A
Order Code2784987
Product RangeSIM8051
Technical Datasheet
Memory / Card TypeNano SIM
Connector TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8051
SVHCNo SVHC (27-Jun-2024)
Product Overview
- With Optional Locating Peg
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Contact Resistance: 100mΩ max.
- Insulation resistance: 100MΩ min./500VDC min.
- Dielectric withstanding voltage: 200VAC for 1 minute
- Durability: 1,500 cycles
- Operating Temperature: -40°C to +85°C
Applications
Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
Memory / Card Type
Nano SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM8051
Connector Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002